Sealey VS8117 Video Borescope 3.9mm Camera & 5" Screen

MPN
VS8117
Brand
Sealey
EAN-13
5054630561351
Order Code
43-4510
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £264.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High performance pistol grip borescope with 5”/127mm true colour LCD display screen. Includes 2m long waterproof probe pod with IP67 rating. High brightness LED auxiliary lighting enables use in multiple environments. Features video record/playback, still images and stream live video via the AV out connection. Comfortable pistol grip handle and clear function buttons allows one handed operation. 4GB Micro SD card (supplied) stores up to 4.5 hours of video and 10,000 images, which can be transferred to a PC via the USB connection. Features 180° screen rotation function for increased flexibility in application. Powered by lithium-ion battery pack, providing up to 6 hours continuous use. AV and USB Type-C charging cable supplied. Supplied in storage case.
  • High performance pistol grip borescope with 5”/127mm true colour LCD display screen.
  • Includes 2m long waterproof probe pod with IP67 rating.
  • High brightness LED auxiliary lighting enables use in multiple environments.
  • Features video record/playback, still images and stream live video via the AV out connection.
  • Comfortable pistol grip handle and clear function buttons allowing for one handed operation.
  • 4GB Micro SD card (supplied) stores up to 4.5 hours of video and 10,000 images, which can be transferred to a PC via the USB connection.
  • Features 180° screen rotation function for increased flexibility in application.
  • Powered by lithium-ion battery pack, providing up to 6 hours continuous use.
  • AV and USB Type-C charging cable supplied.
  • Supplied in storage case.
  • Model No. VS8117
Type Video Borescope
Accessories Magnet, Hook, Side Mirror, Type-C USB Charging Cable
Adjustable Light Control Yes
AV Out Yes
Camera Ø3.9mm
Input 5V?2A
Micro SD Card 4GB
Mirror Flip/Rotate Function Yes
Nett Weight 1.22kg
Pod Length 30mm
Power Source 5Ah Li-ion Battery
Record Function (Video + Still) Yes
Resolution 854 x 480pixel
Screen Resolution 854 x 480 Pixels
Screen Size 5"/127mm
SD Memory Slot Yes
USB connection Yes
Viewing Angle 70°

Reviews

Be the first to submit a review

Trustpilot