Sealey VS8114 Tablet Video Borescope 3.9mm Camera

MPN
VS8114
Brand
Sealey
EAN-13
5054630162350
Order Code
94-6659
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Large 110mm LCD screen with a resolution up to 1080p full HD for video recording, playback and still images. Tablet design makes the image incredibly clear but also very portable. Features controls for light intensity, digital zoom and image rotation. Waterproof probe pod with IP67 rating. Powered by 2600mAh rechargeable battery with 5hrs working time (USB Charging cable supplied). SD card can be installed to achieve file storage (not included). Kit includes 45° mirror, hook and magnetic pick-up. Cable Length: 2m.
  • Large 110mm LCD screen with a resolution up to 1080p full HD for video recording, playback and still images.
  • Tablet design makes the image incredibly clear but also very portable.
  • Features controls for light intensity, digital zoom and image rotation.
  • Waterproof probe pod with IP67 rating.
  • Powered by 2600mAh rechargeable battery with 5hrs working time (USB Charging cable supplied).
  • SD card can be installed to achieve file storage (not included).
  • Kit includes 45° mirror, hook and magnetic pick-up.
  • Cable Length: 2m.
  • Model No. VS8114
Type Borescope
Accessories Yes
Adjustable Light Control Yes
AV Out No
Camera Ø3.9mm
Camera Probe Length 2m
Mirror Flip/Rotate Function Yes
Nett Weight 0.28kg
Optional Probes No
Pod Length 45mm
Power Source 5V - 2600mAh lithium battery
Record Function (Video + Still) Yes
Screen Resolution 1920 x 1080 Pixels
Screen Size 110mm
SD Memory Slot Yes
USB connection No
Viewing Angle 70°

Reviews

Be the first to submit a review

Trustpilot