Sealey VS754 Pulley Holding/Turning Set 24pc - VAG

MPN
VS754
Brand
Sealey
EAN-13
5054630533235
Order Code
94-0724
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed to counter-hold water pump, camshaft, crankshaft, oil pump, pulleys and sprockets when loosening and tightening the securing bolts. Contents: Ø4.8mm, Ø6mm, 15mm x 6mm Square, 15mm x 12mm Square, 13mm x 17mm Cup, 16mm x 20mm Cup, M10, M12 Spline, 6mm/10mm/12mm Stepped Adaptors, Adaptor Plate and Handle. Supplied in storage case.
  • Designed to counter-hold water pump, camshaft, crankshaft, oil pump, pulleys and sprockets when loosening and tightening the securing bolts.
  • Contents: Ø4.8mm, Ø6mm, 15mm x 6mm Square, 15mm x 12mm Square, 13mm x 17mm Cup, 16mm x 20mm Cup, M10, M12 Spline, 6mm/10mm/12mm Stepped Adaptors, Adaptor Plate and Handle.
  • Supplied in storage case.
  • VAG OEM: T10172, T10172A, T10554
  • Model No. VS754
Nett Weight 2.2kg
OEM Tool(s) VAG T10172, T10172A, T10554
VAG T10172, T10172A, T10554

Reviews

Be the first to submit a review

Trustpilot