Sealey VS7200 Oil Filter Remover - Ford/Jaguar/Citroen/Peugeot 2.0D/2.2D Diesel

MPN
VS7200
Brand
Sealey
EAN-13
5054511347982
Order Code
89-0371
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for removing the cap from the oil filter housing on Ford, Citroen, Peugeot 2.0D/2.2D HDi/TDCi diesel engines (DW10C, DW12C) and Jaguar XF 2.2D from 2012 onwards. Allows access to the hard-to-reach 27mm hex located on the filter cap. Use with 1/2""Sq drive wrench.
  • Suitable for removing the cap from the oil filter housing on Ford, Citroen, Peugeot 2.0D/2.2D HDi/TDCi diesel engines (DW10C, DW12C) and Jaguar XF 2.2D from 2012 onwards.
  • Allows access to the hard-to-reach 27mm hex located on the filter cap.
  • Use with 1/2""Sq drive wrench.
  • Model No. VS7200
Type Remover
Application(s) Ford; C-Max, Grand C-Max, S-Max, Focus, Mondeo, Galaxy, Kuga, Citroen; C4, C5, Picasso, Grand Picasso, Peugeot; 308, 3008, 508, 5008, 407, RCZ, Jaguar; XF
Drive 3/8 sqin
For Use With Oil filter
Nett Weight 0.00kg
OEM Tool(s) 303-1579

Reviews

Be the first to submit a review

Trustpilot