Sealey VS70095 Transmission Oil Filling System 3ltr

MPN
VS70095
Brand
Sealey
EAN-13
5051747733763
Order Code
89-8786
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pump operated oil dispensing unit with a 3L capacity. Supplied with five multipurpose and three vehicle specific automatic transmission fluid adaptors. Features a fluid control and depressurising valve.
  • Pump operated oil dispensing unit with a 3L capacity.
  • Supplied with five multipurpose and three vehicle specific automatic transmission fluid adaptors.
  • Features a fluid control and depressurising valve.
  • Hose Length: 1.5m.
  • Model No. VS70095
Type Oil filling system
Application(s) Mercedes M12 Thread; 722.9 Gearbox, Audi/VW M22 Thread; CVT (Continuously Variable Transmission), Audi/VW M24 Thread; DSG (Direct-Shift Gearbox),
Capacity 3L
Length 1.5m
Maximum Pressure 20psi(1.4bar)
Multi-Purpose Adaptors M10 x 0.9mm Thread, M10 x 1mm Thread, Angled (x3)
Nett Weight 1.12kg

Reviews

Be the first to submit a review

Trustpilot