Sealey VS550 Fuel Pressure Gauge Set

MPN
VS550
Brand
Sealey
EAN-13
5054630002007
Order Code
94-5302
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £92.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Comprising of two gauges for positive/negative and main pressure testing on low-pressure delivery fuel circuit found on common rail systems. Compatible with 9.98mm button type connection system. Suitable for use with Model Nos VS555 and VS552 for those systems not supported by 9.98mm button type connections. Can be connected in situ with fuel line for real time running pressure. Quickly identifies fuel related problems.
  • Comprising of two gauges for positive/negative and main pressure testing on low-pressure delivery fuel circuit found on common rail systems.
  • Compatible with 9.98mm button type connection system.
  • Suitable for use with Model Nos VS555 and VS552 for those systems not supported by 9.98mm button type connections.
  • Can be connected in situ with fuel line for real time running pressure.
  • Quickly identifies fuel related problems.
  • Model No. VS550
Nett Weight 0.68kg

Reviews

Be the first to submit a review

Trustpilot