Sealey VS537 Fuel Vaporiser Port Thread Chaser for Ford M20 x 1.5mm

MPN
VS537
Brand
Sealey
EAN-13
5054630318566
Order Code
94-6646
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.30 £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Manufactured from Chrome Vanadium steel with black phosphate finish. Suitable for cleaning and reforming threads on exhaust system fuel vaporiser ports. Short lead-in on thread allows thread to be cut as close as possible to internal seat of the exhaust. Thread Size: M20 x 1.5mm. Use with 21mm socket or spanner.
  • Manufactured from Chrome Vanadium steel with black phosphate finish.
  • Suitable for cleaning and reforming threads on exhaust system fuel vaporiser ports.
  • Short lead-in on thread allows thread to be cut as close as possible to internal seat of the exhaust.
  • Thread Size: M20 x 1.5mm.
  • Use with 21mm socket or spanner.
  • Model No. VS537
Type Port Thread Chaser
Nett Weight 0.11kg
Thread Size M20 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot