Sealey VS5295 Ignition Coil Puller for VAG

MPN
VS5295
Brand
Sealey
EAN-13
5054630527654
Order Code
43-4709
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/09/2026

Specialised tool designed to easily remove ignition coils on 4-cylinder direct injection generation 3 VAG petrol engines. Removes pencil type ignition coils with ease. Suitable for use on 4-cyclinder injection engines, 1.2L and 1.4L direct injection engine, turbocharger and 4-cylinder direct injection 2.0L 4v turbocharger chain drive generation 3. Applications include Volkswagen Golf, Seat Leon, Skoda Octavia (2013on) and Audi A3. Comfortable secure grip handle allowing the coil pack to be pulled straight out preventing damage. Equivalent to OEM T10530.
  • Specialised tool designed to easily remove ignition coils on 4-cylinder direct injection generation 3 VAG petrol engines.
  • Removes pencil type ignition coils with ease.
  • Suitable for use on 4-cylinder injection engines, 1.2L and 1.4L direct injection engine, turbocharger and 4-cylinder direct injection 2.0L 4v turbocharger chain drive generation 3.
  • Applications include Volkswagen Golf, Seat Leon, Skoda Octavia (2013on) and Audi A3.
  • Comfortable secure grip handle allowing the coil pack to be pulled straight out preventing damage.
  • Equivalent to OEM T10530.
  • Model No. VS5295
Type Engine
Nett Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot