Sealey VS518 Spark Plug Feeler Gauge - Metric

MPN
VS518
Brand
Sealey
EAN-13
5051747980396
Order Code
84-9599
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Specially designed for gapping spark plugs and suitable for both traditional copper and precious metal plugs. Features an electrode adjuster allowing the electrode to be adjusted without levering against the core which can be easily damaged. Blade dimensions 75 x 13mm.
  • Specially designed for gapping spark plugs and suitable for both traditional copper and precious metal plugs.
  • Features an electrode adjuster allowing the electrode to be adjusted without levering against the core which can be easily damaged.
  • Blade dimensions 75 x 13mm.
  • Lifetime guarantee*.
  • Model No. VS518
Type Feeler gauge
Blade Size(s) 0.5, 0.6, 0.7, 0.8, 0.9, 1, 1.1mm
Nett Weight 0.06kg
Size 0.5 to 1.1mm

Reviews

Be the first to submit a review

Trustpilot