Sealey VS478 Electric Motor Front Bush Removal/Installation Tool Tesla 3

MPN
VS478
Brand
Sealey
EAN-13
5054630498121
Order Code
43-4081
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Removal/installation of the electric motor front bush. The black sleeve has a cutout specifically designed for Tesla. Can be used in situ without needing to remove the electric motor. Reduces the chance of damaging the electric motor housing. Black phosphate finish for added corrosion resistance. Not suitable for impact tools, use 27mm spanners only.
  • Removal/installation of the electric motor front bush.
  • The black sleeve has a cutout specifically designed for Tesla.
  • Can be used in situ without needing to remove the electric motor.
  • Reduces the chance of damaging the electric motor housing.
  • Application: Tesla model 3.
  • Black phosphate finish for added corrosion resistance.
  • Not suitable for impact tools, use 27mm spanners only.
  • Model No. VS478
Type Steering, Hub & Suspension
Application(s) Tesla Model 3
Nett Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot