Sealey VS4512 Double End Brake Bleeder Spanner 10 x 11mm

MPN
VS4512
Brand
Sealey
EAN-13
5054511805710
Order Code
94-4307
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Specially designed caliper bleed nipple spanner simplifies brake bleeding. Fitted with neoprene rubber seals which stops air being put into the system. Colour-coded for easy size identification. Spanner includes 10 and 11mm. Sizes 8 and 9mm available - Model No. VS4511.
  • Specially designed caliper bleed nipple spanner simplifies brake bleeding.
  • Fitted with neoprene rubber seals which stops air being put into the system.
  • Colour-coded for easy size identification.
  • Spanner includes 10 and 11mm.
  • Sizes 8 and 9mm available - Model No. VS4511.
  • Model No. VS4512
Type Spanner
Nett Weight 82g

Reviews

Be the first to submit a review

Trustpilot