Sealey VS416 Electrical Disconnect Pliers

MPN
VS416
Brand
Sealey
EAN-13
5054630517877
Order Code
43-4028
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easily removes electrical connectors found on mass air flow sensors, fuel injectors, ignition coils and other applications. Hooked end squeezes together to remove the connector from the sensor without damage. Double dipped non-slip foam handle for comfort and grip. Fully polished steel jaw for increased strength and durability. Low profile design for increased access in space restricted applications. Allows for one-handed operation.
  • Easily removes electrical connectors found on mass air flow sensors, fuel injectors, ignition coils and other applications.
  • Hooked end squeezes together to remove the connector from the sensor without damage.
  • Double dipped non-slip foam handle for comfort and grip.
  • Low profile design for increased access in space restricted applications.
  • Fully polished steel jaw for increased strength and durability.
  • Allows for one-handed operation.
  • Model No. VS416
Type Engine
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot