Sealey VS407 Oil Inspection Syringe 350ml

MPN
VS407
Brand
Sealey
EAN-13
5054511106794
Order Code
94-2574
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Multipurpose syringe with Viton® seal, ideal for the transfer of oils/fluids to and from vehicle components such as gearboxes and differentials. Translucent body allows easy inspection of oils and fluids.
  • Multipurpose syringe with Viton® seal, ideal for the transfer of oils/fluids to and from vehicle components such as gearboxes and differentials.
  • Translucent body allows easy inspection of oils and fluids.
  • Includes twist shut-off valve to stop fluid escaping.
  • Fluid Compatibility: AdBlue®, Antifreeze, Brake Fluid, Diesel, Oil, Water.
  • Model No. VS407
Type Fluid inspection syringe
Capacity 350ml
Compatibility AdBlue®, Antifreeze, Brake Fluid, Diesel, Oil, Water
Nett Weight 0.47kg

Reviews

Be the first to submit a review

Trustpilot