Sealey VS315 Glow Plug Heater Element Removal Set 8 & 10mm

MPN
VS315
Brand
Sealey
EAN-13
5054630438806
Order Code
84-0728
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £260.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For removing the heater element that can break off during glow plug removal. Saves time not having to remove the cylinder head. Works by drilling/tapping a thread into the broken element so the supplied glow plug adaptors can be used to extract. Supplied with seven drilling/tapping guides and five glow plug extraction adaptors with either an M8 or M10 thread. Supplied in a storage case.
  • For removing the heater element that can break off during glow plug removal.
  • Saves time not having to remove the cylinder head.
  • Works by drilling/tapping a thread into the broken element so the supplied glow plug adaptors can be used to extract.
  • Supplied with seven drilling/tapping guides: M8 x 1, M10 x 1, M10 x 1.25mm.
  • Five glow plug extraction adaptors: M8 x 1, M10 x 1, M10 x 1.25mm.
  • Thread: M8, M10.
  • Drill Diameter: Ø2.5, 3.3mm.
  • Supplied in a storage case.
  • Model No. VS315

Set includes: Drilling guides M8 x 1, M10 x 1, M10 x 1.25mm; extraction adaptors M8 x 1, M10 x 1, M10 x 1.25mm; tap/threaded rods M3 x 0.5, M4 x 0.7mm; drills 2.5 and 3.3mm.
Type Glow plug heater element removal set
Contents Drilling/Tapping Guides; M8 x 1, M10 x 1, M10 x 1.25mm, Extraction Adaptors; M8 x 1, M10 x 1, M10 x 1.25mm, Tap & Threaded Rod Sizes; M3 x 0.5, M4 x 0.7mm, Drill Ø; 2.5, 3.3mm
Nett Weight 1kg

Reviews

Be the first to submit a review

Trustpilot