Sealey VS290 Dual AC/Coolant Cooled Induction Heater 12kW

MPN
VS290
Brand
Sealey
EAN-13
5054630575679
Order Code
43-4397
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7000.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Delivers longer-lasting high heat fast and effectively. Ideal for cars, trucks, agricultural machinery, boats and engineering. Suitable for larger seized nuts and bolts including track rods. Straightening of steel frames and chassis and can pre-heat larger welding areas. Variable heat settings, enable the users to apply correct heat for specific jobs. Memory function allows up to ten heat settings to be stored for the users convenience.
  • Delivers longer-lasting high heat fast and effectively.
  • Ideal for cars, trucks, agricultural machinery, boats and engineering.
  • Suitable for larger seized nuts and bolts including track rods. Straightening of steel frames and chassis and can pre-heat larger welding areas.
  • Variable heat settings, enable the users to apply correct heat for specific jobs.
  • Memory function allows up to ten heat settings to be stored for the users convenience.
  • Inductor cable length: 5m.
  • 3-phase plug cable length: 4.7m.
  • Large 42L water tank capacity.
  • Model No. VS290
Type Electrics
Cable Length 4.7m
Connected Load 9 kVa
Cooling System Water Cooled with Refrigerator
Duty Cycle 38mins @ 20° C, 8mins off
Frequency 14-19kHz
Induction Cable Length 5m
Ingress Protection Rating IP21
Maximum Weight With Coolant 144kg
Nett Weight 104kg
Power 12kW
Supply 415V ~ 50Hz 3 Phase
Tank Capacity 42L
Working Environment Temperature 0 to 40°C

Reviews

Be the first to submit a review

Trustpilot