Sealey VS280 Coolant Cooled Induction Heater 3700W

MPN
VS280
Brand
Sealey
EAN-13
5054630575730
Order Code
43-4396
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1858.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Delivers longer-lasting high heat fast and effectively. Ideal for cars, trucks, agricultural machinery, boats and engineering. Suitable for larger seized nuts and bolts including track rods. Straightening of steel frames and chassis and can pre-heat larger welding areas. Variable heat settings, enable the users to apply correct heat for specific jobs.
  • Delivers longer-lasting high heat fast and effectively.
  • Ideal for cars, trucks, agricultural machinery, boats and engineering.
  • Suitable for larger seized nuts and bolts including track rods. Straightening of steel frames and chassis and can pre-heat larger welding areas.
  • Variable heat settings, enable the users to apply correct heat for specific jobs.
  • Inductor cable length: 2.3m.
  • Plug cable length: 3.5m.
  • 2.8L Water tank capacity.
  • Model No. VS280
Type Electrics
Cable Length 3.5m
Container Capacity 2.8L
Cooling Liquid Propylene Glycol
Duty Cycle 16mins @ 20°C, 8mins off
Frequency 18kHz
Heat Penetration 10*18mm/s
Induction Cable Length 2.3m
Ingress Protection Rating IP21
Maximum Weight With Coolant 18.5kg
Nett Weight 16.9kg
Power 3700W
Supply 230V ~ 50Hz
Tank Capacity 2.8L
Temperature Range 0 to 40°C

Reviews

Be the first to submit a review

Trustpilot