Sealey VS216 Diesel High Pressure Pump Test Kit

MPN
VS216
Brand
Sealey
EAN-13
5054511978940
Order Code
94-2461
Country of Origin
Spain
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1047.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Essential tool for accurately measuring the high pressure fuel circuit of diesel common rail systems. Features 2,000bar gauge, pressure relief valve and high pressure flexible hoses. The kit also includes a set of dummy pump regulator and injector pipe blanks. Kit allows for a variety of tests to be conducted: - Engine cranking/running pressure test - Maximum pump pressure test - Pump pressure regulator test - Injector leakage test
  • Essential tool for accurately measuring the high pressure fuel circuit of diesel common rail systems.
  • Features 2,000bar gauge, pressure relief valve and high pressure flexible hoses.
  • The kit also includes a set of dummy pump regulator and injector pipe blanks.
  • Kit allows for a variety of tests to be conducted: - Engine cranking/running pressure test - Maximum pump pressure test - Pump pressure regulator test - Injector leakage test
  • Model No. VS216
Dummy Regulator Applications Bosch CP1, Bosch CP3, Bosch CP4, Delphi DFP1/DFP3, Denso HP1/HP2, Denso HP3, Siemens DCP1, Siemens DCP2
Gauge Pressure Range 0-2000bar
Hose Fitting Adaptors M12 x 1.25 (x2), M14 x 1.25 (x2)
Hose Fittings M12 x 1.5 (x2), M14 x 1.5 (x2), M14 x 1 (x1), M16 x 1 (x1)
Hose Length 500mm (x6)
Injector Pipe Blanks M12 x 1.5 (x6), M14 x 1.5 (x6), M14 x 1 (x6)
Nett Weight 5.56kg
Pump Outlet Blank M12 x 1 (x1)

Reviews

Be the first to submit a review

Trustpilot