Sealey VS2080 Diesel Injector Puller Pneumatic

MPN
VS2080
Brand
Sealey
EAN-13
5054630339332
Order Code
94-6637
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fits most passenger and light commercial diesel injectors including Delphi, Denso and Siemens. Uses vibration and pneumatic force to easily remove seized injectors. The set includes a pneumatic diesel injector puller, adaptors, air hose and a control valve with a 1/4""BSP connector. Maximum air supply 116psi(8bar). Storage case supplied.
  • Fits most passenger and light commercial diesel injectors including Delphi, Denso and Siemens.
  • Uses vibration and pneumatic force to easily remove seized injectors.
  • Set includes a pneumatic diesel injector puller, adaptors, air hose and a control valve with a 1/4""BSP connector.
  • Maximum air supply 116psi(8bar).
  • Storage case supplied.
  • Model No. VS2080
Contents Pneumatic Diesel Injector Puller, Hose with Shut-off Valve, Adaptors; 9mm - M25 x 0.5, 10mm - M17 x 1, M18 x 0.75, M20 x 1, M27 x 0.75, M27 x 1 (x2), 11mm - M29 x 1, 13mm - M25 x 1, 14mm - M8 x 1, M8 x 1.25, M10 x 1.5, 15mm - M20 x 1.5, M22 x 1.5, M26 x 0.75, M31 x 0.75, 18mm - M12 x 1.5, M14 x 1.5, M16 x 1.5, M18 x 1.5
Nett Weight 7.14kg

Reviews

Be the first to submit a review

Trustpilot