Sealey VS2079 Diesel Injector Slide Hammer Seal Puller

MPN
VS2079
Brand
Sealey
EAN-13
5054630360770
Order Code
43-4697
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tapered threaded end that screws into the centre of the washer. Simply drop the tool into the hole left by the injector and use the slide hammer to pull the injector seal out. Allows Ø4.5 to 13.2mm internal diameter seals to be removed. Slide hammer is comfortable to hold while in use. Length 350mm.
  • Tapered threaded end that screws into the centre of the washer.
  • Simply drop the tool into the hole left by the injector and use the slide hammer to pull the injector seal out.
  • Allows Ø4.5 to 13.2mm internal diameter seals to be removed.
  • Slide hammer is comfortable to hold while in use.
  • Length 350mm.
  • Model No. VS2079
Type Engine
Length 350mm
Minimum/Maximum Internal Size Ø4.5/13.2mm
Nett Weight 0.76kg

Reviews

Be the first to submit a review

Trustpilot