Sealey VS2044 Diesel Engine Compression Tool Kit - Master

MPN
VS2044
Brand
Sealey
EAN-13
5024209716178
Order Code
89-3792
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £990.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The extensive range of glow plug and injector adaptors enable this kit to cover the vast majority of car, van, truck, bus, agricultural and marine diesel engines. Supplied in storage case with preformed liner and foam filled lid.
  • Large, Ø70mm, 70bar(1000psi) gauge with rubber bumper, straight and right angled quick connect fittings and an extensive range of glow plug and injector adaptors.
  • Kit covers the vast majority of car, van, truck, bus, agricultural and marine diesel engines.
  • Supplied in storage case with preformed liner and foam filled lid.
  • Model No. VS2044
Type Compression test kit
Contents Glow Plug Adaptors; Alfa Romeo, BMW, Chrysler, Daewoo, Fiat, Ford, Hyundai, Isuzu, Land Rover, LDV, Mazda, Mercedes, Mitsubishi, Nissan, PSA, Renault, Saab, Suzuki, Toyota, VAG, Vauxhall/Opel, Volvo Diesel Engines, Injector Adaptors; M20, M22, M24 & Ford Stanadyne Injectors plus Clamp-On Injectors
Fuel Diesel
Nett Weight 4.13kg

Reviews

Be the first to submit a review

Trustpilot