Sealey VS2032 Turbo Adjustment Set (Split Deep Socket and Spanner) - VAG

MPN
VS2032
Brand
Sealey
EAN-13
5054511694154
Order Code
94-0694
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Specially designed spanner and split deep socket to assist in the removal, fitting and adjusting the turbo pressure capsule and turbo actuator on VAG engines. Set includes 1/4""Sq drive socket (10mm x 50mm) and spanner (10mm open-end and 12mm 12-point ring combination). Manufactured from Chrome Vanadium.
  • Specially designed spanner and split deep socket to assist in removing, fitting and adjusting the turbo pressure capsule and turbo actuator on VAG engines.
  • Set includes 1/4""Sq drive socket (10mm x 50mm) and spanner (10mm open-end, 12mm 12-point ring combination).
  • Manufactured from Chrome Vanadium.
  • Applications: Golf V1 (5K), Golf Plus (52), Jetta (1K), Passat (3C), Passat CC (35), Scirocco (13), EOS (1F), Tiguan (5N), Transporter T5 (2010 Onwards 7J, 7H, 7G, 7F).
  • OEM Tools: T10422A, T10423.
  • Model No. VS2032
Type Turbo Adjustment Set - VAG
OEM Tool(s) T10422A, T10423
Volkswagen Golf V1 (5K), Golf Plus (52), Jetta (1K), Passat (3C), Passat CC (35), Scirocco (13), EOS (1F), Tiguan (5N), Transporter T5 (2010on) 7J, 7H, 7G, 7F

Reviews

Be the first to submit a review

Trustpilot