Sealey VS1825 Valve Seat Cutter 14pc

Order Code:

89-8405

Brand: Sealey MPN: VS1825 EAN-13: 5051747682726
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £718.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Suitable for re-cutting inlet/exhaust valve seats concentric to the valve guides. Features tungsten carbide cutting blades, expandable pilots and double end cutters for increased application. Supplied in storage case.

Model NoVS1825
Cutter Sizes:Ø28-37mm 45º & 75º, Ø28-37mm 30º & Ø37-44mm 75º, Ø37-46mm 45º & 60º, Ø37-46mm 30º & Ø44-52mm 75º, Ø46mm 45º & Ø60mm 30º, Ø52mm 75º & Ø65mm 60º
Nett Weight:1.92Kg
Pilot Range:5.5, 7-13mm

Type Valve seat cutter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot