Sealey VS1674 Spring Hose Clip Pliers

MPN
VS1674
Brand
Sealey
EAN-13
5054511249118
Order Code
94-2565
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Spring loaded pliers, for fitting and removing hoses fitted with constant pressure type hose clips. Designed to be used front or side facing, making the tool fast and effective to use. Slots in 16mm jaws, locate and secure hose clip ends into position. Can also be used as a traditional set of pliers.
  • Spring loaded pliers, for fitting and removing hoses fitted with constant pressure type hose clips.
  • Designed to be used front or side facing, making the tool fast and effective to use.
  • Slots in 16mm jaws, locate and secure hose clip ends into position.
  • Can also be used as a traditional set of pliers.
  • Length: 205mm.
  • Model No. VS1674
Length 205mm
Nett Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot