Sealey VS1543 Valve Collet Remover/Installer Lapping Set 5pc

MPN
VS1543
Brand
Sealey
EAN-13
5054630436154
Order Code
43-4300
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For quick removal/installation of valve collets with cylinder head in situ or on workbench. Remove/install by firmly pushing or tapping the tool with a hammer. The magnet in the tool captures the collets. Ideal for replacing broken valve springs or valve stem oil seals without removing the head from the engine. For use in situ, a suitable adaptor will be required to allow compressed air into the combustion chamber to hold the valve closed while compressing the valve spring. The Set also includes two valve lapping tools with wooden shafts and four sizes of rubber suction cups. Suitable for grinding most engine valves. Supplied in a storage case.
  • For quick removal/installation of valve collets with the cylinder head in situ or on a workbench.
  • Remove/install by firmly pushing or tapping the tool with a hammer. The magnet in the tool captures the collets.
  • Ideal for replacing broken valve springs or valve stem oil seals without removing the head from the engine.
  • For use in situ, a suitable adaptor will be required to allow compressed air into the combustion chamber to hold the valve closed while compressing the valve spring.
  • The set also includes two valve lapping tools with wooden shafts and four sizes of rubber suction cups.
  • Suitable for grinding most engine valves.
  • Supplied in a storage case.
  • Model No. VS1543
Type Engine
Nett Weight 1.52kg
Shaft Lengths 210, 225mm
Suction Cup Sizes Ø15, 20, 28, 34mm

Reviews

Be the first to submit a review

Trustpilot