Sealey VS1481 Technician's Straight Edge

MPN
VS1481
Brand
Sealey
EAN-13
5051747443280
Order Code
89-6598
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for testing for distortion on cylinder heads and engine blocks during engine overhauls and rebuilds. May be used with feeler gauges for high precision work. Made from Carbon Steel. Features peg hole for easy storage. Supplied with protective edging for when not in use.
  • Suitable for testing for distortion on cylinder heads and engine blocks during engine overhauls and rebuilds.
  • May be used with feeler gauges for high precision work.
  • Features peg hole for easy storage.
  • Length: 610mm.
  • Made from Carbon Steel.
  • Supplied with protective edging for when not in use.
  • Model No. VS1481

Model NoVS1481
Length (mm):610
Nett Weight:0.00Kg

Type Straight edge
Length 610mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot