Sealey VS1480 Precision Straight Edge

MPN
VS1480
Brand
Sealey
EAN-13
5051747385184
Order Code
89-6470
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Suitable for testing for distortion on cylinder heads and engine blocks during engine overhauls and rebuilds. May be used with feeler gauges for high precision work. Made from Carbon Steel. Supplied in storage case.
  • Suitable for testing for distortion on cylinder heads and engine blocks during engine overhauls and rebuilds.
  • May be used with feeler gauges for high precision work.
  • Made from Carbon Steel.
  • Supplied in storage case.
  • Model No. VS1480
Type Straight edge
Length 600mm
Nett Weight 2.44kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-6470

Q. What are the length, width & height sizes of this please?

A. Hi Fred. Thank you for your question. This precision straight edge is 600mm long by 36mm wide and 16mm thick.

Reviews

Be the first to submit a review

Trustpilot