Sealey VS148 Piston Ring Groove Cleaner

MPN
VS148
Brand
Sealey
EAN-13
5024209035811
Order Code
89-3300
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fast and reliable removal of carbon and glaze deposits from piston ring grooves. Suitable for pistons between Ø51mm and Ø127mm. Supplied with three 6-bladed cutters covering most popular piston groove sizes.
  • Fast and reliable removal of carbon and glaze deposits from piston ring grooves.
  • Suitable for pistons between Ø51mm and Ø127mm.
  • Supplied with three 6-bladed cutters covering most popular piston groove sizes.
  • Model No. VS148

Model NoVS148
Cutters:#1 - 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", #2 - 2, 2.5, 3, 4, 4.5mm, 1/4", #3 - 1.2, 1.5, 1.8, 2.8, 5, 5.5mm
Nett Weight:0.30Kg

Type Groove cleaner
Cutters 1 - 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 2 - 2, 2.5, 3, 4, 4.5mm, 1/4", 3 - 1.2, 1.5, 1.8, 2.8, 5, 5.5mm
Nett Weight 0.30kg

Reviews

Be the first to submit a review

Trustpilot