Sealey VS1205 Brake & Clutch Bleeder

MPN
VS1205
Brand
Sealey
EAN-13
5054511106800
Order Code
94-2581
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £36.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One-person brake and clutch bleeder. Bleeding requires no external power source - simply fill and pump. Bottle holds 400ml of hydraulic fluid. Design incorporates pressure control valve set at 20psi. Pressure range makes unit suitable for use with ABS systems. Fitted with Ø45mm cap which is suitable for most European models.
  • One-person brake and clutch bleeder.
  • Bleeding requires no external power source - simply fill and pump.
  • Design incorporates pressure control valve set at 20psi.
  • Pressure range makes unit suitable for use with ABS systems.
  • Fitted with Ø45mm cap which is suitable for most European models.
  • Capacity: 400ml.
  • Model No. VS1205
Type Brake and clutch bleeder
Adapter(s) Ø45mm Cap
Adaptor(s) Ø45mm Cap
Capacity 400ml
Maximum Pressure 1.4bar(20psi)
Nett Weight 0.38kg

Reviews

Be the first to submit a review

Trustpilot