Sealey VS0567 Digital Brake Disc & Drum Calliper 300mm/12"

MPN
VS0567
Brand
Sealey
EAN-13
5051747783751
Order Code
89-8935
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £164.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Measures disc thickness (external) and small/medium sized drums (internal). Hardened and tempered stainless steel gauge. 11mm high figures in LCD display for ease of reading. Metric or Imperial read-out with ‘Hold’ function. Zero setting control allows for comparative measurement. Supplied with calibration certificate and storage case.
  • Measures disc thickness (external) and small/medium sized drums (internal).
  • Hardened and tempered stainless steel gauge.
  • 11mm High figures in LCD display for ease of reading.
  • Metric or Imperial read-out with ‘Hold’ function.
  • Zero setting control allows for comparative measurement.
  • Supplied with calibration certificate and storage case.
  • Range: 0-300mm(0-12"").
  • Battery: SR44 - 1.5V (supplied).
  • Model No. VS0567
Type Digital brake disc
Accuracy ±0.02mm(±0.001")
Battery SR44 - 1.5V (supplied)
Nett Weight 0.94kg
Range 0 to 300mm
Resolution 0.01mm(0.0005")

Reviews

Be the first to submit a review

Trustpilot