Sealey VS0565 Digital Tyre Tread Depth Gauge - Pin Tip

MPN
VS0565
Brand
Sealey
EAN-13
5051747783775
Order Code
89-8933
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered stainless steel gauge. 11mm Digits in LCD display for ease of reading. Metric and Imperial calibration with conversion between the two. Zero setting control allows for comparative measurement. Pin type tread-probe. Supplied with calibration certificate and storage case.
  • Hardened and tempered stainless steel gauge.
  • 11mm Digits in LCD display for ease of reading.
  • Metric and Imperial calibration with conversion between the two.
  • Zero setting control allows for comparative measurement.
  • Pin type tread-probe.
  • Supplied with calibration certificate and storage case.
  • Range: 0-25mm(0-1"").
  • Battery: SR44 - 1.5V.
  • Model No. VS0565
Type Tyre Tread Depth Gauge
Accuracy ±0.02mm(±0.001")
Battery SR44 - 1.5V (supplied)
Nett Weight 0.21kg
Range 0-25mm(0-1")

Reviews

Be the first to submit a review

Trustpilot