Sealey VS0391 Calliper Cleaning File

MPN
VS0391
Brand
Sealey
EAN-13
5054511010022
Order Code
84-0234
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for removing corrosion, brake dust and road dirt from the brake pad carrier prior to fitting new pads. Double-sided blade features medium and coarse grooves.
  • Designed for removing corrosion, brake dust and road dirt from the brake pad carrier prior to fitting new pads.
  • Double-sided blade features medium and coarse grooves.
  • Length: 270mm.
  • Model No. VS0391
Type Cleaning file
Coarse Groove Pitch 3mm
Length 270mm
Medium Groove Pitch 2mm
Nett Weight 0.13kg
Range 270mm

Reviews

Be the first to submit a review

Trustpilot