Sealey VS0348 Brake Pipe Spanner 10 x 11mm

MPN
VS0348
Brand
Sealey
EAN-13
5054511026580
Order Code
84-0477
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel with anti-slip finish.
  • Manufactured from Chrome Vanadium steel with anti-slip finish.
  • Model No. VS0348
Type Brake pipe spanner
Nett Weight 0.09kg
Size 10 x 11mm
Sizes 10 x 11mm

Reviews

Be the first to submit a review

Trustpilot