Sealey VS0347 Flare Nut Spanner Ratcheting 10 & 11mm

MPN
VS0347
Brand
Sealey
EAN-13
5051747600447
Order Code
89-7958
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.14 £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from high quality stainless steel with a fully polished satin finish. Features double end 72-tooth ultra-smooth ratchet with flexi-head for limited access applications. Ideal for most brake pipe fittings.
  • Manufactured from high quality stainless steel with a fully polished satin finish.
  • Features double end 72-tooth ultra-smooth ratchet with flexi-head for limited access applications.
  • Ideal for most brake pipe fittings.
  • Lifetime guarantee*.
  • Model No. VS0347
Type Flaring Tool
Nett Weight 0.17kg
Size 10 and 11mm
Sizes 10 x 11mm

Reviews

Be the first to submit a review

Trustpilot