Sealey VS0346 4-in-1 Automotive Deluxe Pipe Bender

MPN
VS0346
Brand
Sealey
EAN-13
5054630285684
Order Code
89-7775
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
10+ £19.52
50+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Twin handles provide even force for accurate pipe forming. Slender design allows pipes to be shaped in situ. Ideal for aluminium, brass, copper and steel pipe. Contoured vinyl grip handles provide extra comfort and control.
  • Twin handles provide even force for accurate pipe forming.
  • Slender design allows pipes to be shaped in situ.
  • Ideal for aluminium, brass, copper and steel pipe.
  • Contoured vinyl grip handles provide extra comfort and control.
  • Model No. VS0346
Type Pipe bender
Capacity 3/16"(4.75mm), 1/4, 5/16, 3/8"
Length n/a
Nett Weight 0.66kg
Reading range Various

Questions

*Question functionality currently disabled
Question by: Product code: 89-7775

Q. I would like to know what material the jaws and dies are made from on this Sealey VS0346 4-in-1 Deluxe Pipe Bender. if its not to much of a hassle.

A. Hi Arno, thank you for your question. The jaws are made from cast steel.

Reviews

Be the first to submit a review

Trustpilot