Sealey VS0341 Pipe Bending Pliers

MPN
VS0341
Brand
Sealey
EAN-13
5024209983891
Order Code
89-5683
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fast, accurate and simple bending of brake pipe - even on the vehicle. Bends Ø3/16"(4.75mm) and Ø1/4"(6mm) brake pipe up to 90°. Forged steel jaws with anti-corrosion finish. Soft grip handles aid comfort and control.
  • Fast, accurate and simple bending of brake pipe - even on the vehicle.
  • Bends Ø3/16"(4.75mm) and Ø1/4"(6mm) brake pipe up to 90°.
  • Forged steel jaws with anti-corrosion finish.
  • Soft grip handles for comfort and control.
  • Model No. VS0341
Type Pipe bender
Capacity 3/16"(4.75mm), 1/4"(6mm)
Length 235mm
Nett Weight 0.40kg
Reading range 3/16, 1/4in

Reviews

Be the first to submit a review

Trustpilot