Sealey VS031 Hose Pinch Tool Composite Medium - Heater Hoses

Order Code:

89-3237

Brand: Sealey MPN: VS031 EAN-13: 5024209351065
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Smooth rounded jaw edges prevent damage to internal hose reinforcement. Quick and simple, one-handed use. Made from durable glass reinforced nylon. Material properties include light weight, non-conductive and high-visibility colour to prevent accidental loss of clamp in the engine bay.

Model NoVS031
Application(s):Heater Hoses
Maximum Jaw Opening:36mm
Nett Weight:0.08Kg
Sizes:Medium

Type Heater hose pinch tool
Application(s) Heater Hoses
Jaw Style Smooth rounded
Maximum Jaw Opening 36mm
Nett Weight 0.08kg
Quantity 1
Sizes Medium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot