Sealey VS0277 Brake Fluid Tester Long Neck

MPN
VS0277
Brand
Sealey
EAN-13
5054630519246
Order Code
43-4237
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Long neck design helps to access hard-to-reach areas. The alarm sounds when the oil needs to be changed. Built-in flashlight with a backlit LCD digital display. USB Type-C charging (cable supplied). Compatible with DOT 3, DOT 4 and DOT 5.1.
  • Long neck design helps to access hard-to-reach areas.
  • Alarm sounds when the oil needs to be changed.
  • Built-in flashlight.
  • Backlit LCD digital display.
  • USB Type-C charging (cable supplied).
  • Compatible with DOT3, DOT4 and DOT5.1.
  • Model No. VS0277
Type Braking
Battery Lithium Polymer
Battery Capacity 600mAh
Brake Fluid Types DOT3, DOT4, DOT5.1
Display Backlit LCD
Fuse protection Yes
Input 5V USB Type-C (Cable Supplied)
Nett Weight 0.14kg
Working temperature -20° to 70°

Reviews

Be the first to submit a review

Trustpilot