Sealey VS0217 Pneumatic Fluid Extractor/Brake Bleeder 2L

MPN
VS0217
Brand
Sealey
EAN-13
5054630510045
Order Code
43-4080
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.00 £35.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easy-to-use, one-person operation using standard workshop air supply. Large 2L capacity bottle, ideal for bleeding or full replacement of the brake fluid in the brake system. Does not require specialised brake reservoir caps. Extraction pipe included, enabling easy brake fluid extraction directly from the master cylinder, avoiding any spills. Designed for most brake bleed nipples and ABS systems on cars, vans and motorcycles.
  • Easy-to-use, one-person operation using standard workshop air supply.
  • Large 2L capacity bottle, ideal for bleeding or full replacement of the brake fluid in the brake system.
  • Does not require specialised brake reservoir caps.
  • Extraction pipe included, enabling easy brake fluid extraction directly from the master cylinder, avoiding any spills.
  • Designed for most brake bleed nipples and ABS systems on cars, vans and motorcycles.
  • Model No. VS0217
Type Transmission
Air Consumption 180L/min
Inlet Size 1/4"BSP
Maximum Air Supply 120psi
Nett Weight 0.552kg
Tank Capacity 2L

Reviews

Be the first to submit a review

Trustpilot