Sealey VS0215 Pneumatic Brake Bleeder

MPN
VS0215
Brand
Sealey
EAN-13
5054630401909
Order Code
94-0675
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £108.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

One-person professional pneumatic brake bleeding tool. Pressure range makes unit suitable for use with ABS systems. Reservoir holds 3L - plenty to flush a whole system without the risk of running dry. Two drainage method options allow you to drain brake fluid via the brake caliper with the bottle option for replenishing, or brake reservoir pressurising for full brake bleed.
  • One-person professional pneumatic brake bleeding tool.
  • Pressure range makes unit suitable for use with ABS systems.
  • Reservoir holds 3L - plenty to flush a whole system without the risk of running dry.
  • Two drainage method options allow you to drain brake fluid via the brake caliper with the bottle option for replenishing, or brake reservoir pressurising for full brake bleed.
  • Model No. VS0215
Type Brake bleeding kit
Inlet Size 1/4"BSP
Maximum Air Supply 113.8psi
Nett Weight 1.16kg
Tank Capacity 3L

Reviews

Be the first to submit a review

Trustpilot