Sealey VS0207 Brake & Clutch Pressure Bleeder Kit 12V

MPN
VS0207
Brand
Sealey
EAN-13
5054630487330
Order Code
89-9123
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £630.00 £600.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Powered by the vehicle’s own 12V battery. Allows single-handed bleeding of the vehicle’s brake or clutch system and unit is fitted with a long, high pressure hose. Bleed pressure is closely controlled up to 2.5bar - suitable for most vehicles (even those with ABS). Unit fitted with auto-shut-off device to prevent the system running dry and is supplied with a variety of European, Japanese and US vehicle adaptors, bleed bottle and fluid extractor. Tank Capacity: 2L. Cable/Hose Length: 4/5m.
  • Powered by the vehicle’s own 12V battery.
  • Allows single-handed bleeding of the vehicle’s brake or clutch system and is fitted with a long, high pressure hose.
  • Bleed pressure is closely controlled up to 2.5bar - suitable for most vehicles (even those with ABS).
  • Unit fitted with auto-shut-off device to prevent the system running dry and is supplied with a variety of European, Japanese and US vehicle adaptors, bleed bottle and fluid extractor.
  • Tank Capacity: 2L.
  • Cable/Hose Length: 4/5m.
  • Model No. VS0207
Type Brake / clutch pressure bleeder
Cable Length 4m
Capacity 2L
Hose Length 5m
Machine Weight 7.9kg
Maximum Pressure 2.5bar
Nett Weight 11.46kg
Reading range 2L
Size 400 to 500mm
Supply 12V

Reviews

Be the first to submit a review

Trustpilot