Sealey VS0204A Pneumatic Brake & Clutch Pressure Bleeder Kit

MPN
VS0204A
Brand
Sealey
EAN-13
5054511097993
Order Code
94-2579
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £281.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

One-person pressure brake and clutch bleeding system suitable for the professional workshop. Low pressure tank (20-40psi) can be pre-charged with compressed air, making the unit fully portable. Large reservoir means reduced risk of running the system dry during bleeding process or complete fluid change. Suitable for use on ABS systems. Features a long delivery hose for operation with a low level ramp and long reach handle for easy mobility. Supplied with Ø45mm cap with 90° angled connector which is suitable for most European models. For other applications, order optional Brake Reservoir Cap Ø45mm Straight Connector - Model No. VS820SA, Universal Adaptor - Model No. VS820UA or Brake & Clutch Bleeder Cap Set - Model No. VS0204B.
  • One-person pressure brake and clutch bleeding system suitable for the professional workshop.
  • Low pressure tank (20-40psi) can be pre-charged with compressed air, making the unit fully portable.
  • Large reservoir means reduced risk of running the system dry during bleeding process or complete fluid change.
  • Suitable for use on ABS systems.
  • Features a long delivery hose for operation with a low level ramp and long reach handle for easy mobility.
  • Supplied with Ø45mm cap with 90° angled connector which is suitable for most European models.
  • For other applications order optional Brake Reservoir Cap Ø45mm Straight Connector - Model No. VS820SA, Universal Adaptor - Model No. VS820UA or Brake & Clutch Bleeder Cap Set - Model No. VS0204B.
  • Model No. VS0204A
Type Brake and clutch bleeder
Air Consumption 4.5cfm
Inlet Size 1/4"BSP
Maximum Air Supply 40psi
Nett Weight 6.80kg
Tank Capacity 5L

Reviews

Be the first to submit a review

Trustpilot