Sealey VS0203 Workshop Vacuum Brake & Clutch Bleeder 2L

MPN
VS0203
Brand
Sealey
EAN-13
5054511374995
Order Code
89-5183
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £105.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easy, fast, one-person operation using workshop air supply (90psi). Does not require vehicle-specific reservoir caps. Draws fluid from the bleed screw enabling either bleeding or full replacement of fluid in system. Operation automatically stops when 2L tank is full, preventing spillage. Includes reservoir replenishing bottle, instructions and air line quick connector.
  • Easy, fast, one-person operation using workshop air supply (90psi).
  • Does not require vehicle-specific reservoir caps.
  • Draws fluid from the bleed screw enabling either bleeding or full fluid replacement.
  • Operation automatically stops when 2L tank is full, preventing spillage.
  • Includes reservoir replenishing bottle, instructions and air line quick connector.
  • Model No. VS0203
Type Brake and clutch bleeder
Inlet Size 1/4"BSP
Maximum Air Supply 90psi
Nett Weight 1.40kg
Reading range 2L
Tank Capacity 2L

Reviews

Be the first to submit a review

Trustpilot