Sealey VS011A Sac Clutch Alignment Tool

MPN
VS011A
Brand
Sealey
EAN-13
5051747472891
Order Code
89-6782
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £245.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Necessary for pre-tensioning self-adjusting clutches before removal or installation. Prevents plate distortion which may prevent the clutch from disengaging or cause dragging. Features a refitting tool, allowing the clutch adjuster to be wound back. Also includes a selection of clutch plate and spigot alignment adaptors. Supplied in storage case.
  • Necessary for pre-tensioning self-adjusting clutches before removal or installation.
  • Prevents plate distortion which may prevent the clutch from disengaging or cause dragging.
  • Features a refitting tool, allowing the clutch adjuster to be wound back.
  • Also includes a selection of clutch plate and spigot alignment adaptors.
  • Clutch Plate Adaptors: 17.9, 18.9, 19.9, 20.9, 21.9, 22.9, 23, 25.9, 27.9, 31.9, 33.9mm.
  • Spigot Adaptors: 13.9, 14.9, 15.9, 16.9, 17.9, 18.9, 19.9, 20.9, 21.9mm.
  • Assembly Flywheel Threads: Ø6 x 1, Ø7 x 1, Ø8 x 1.25mm.
  • Supplied in storage case.
  • Model No. VS011A
Type Clutch Alignment Tools
Adaptor(s) 17.9, 18.9, 19.9, 20.9, 21.9, 22.9, 23, 25.9, 27.9, 31.9, 33.9mm
Assembly Flywheel Threads Ø6 x 1, 7 x 1, 8 x 1.25mm
Nett Weight 10.65kg
Spigot Adaptors Ø13.9, 14.9, 15.9, 16.9, 17.9, 18.9, 19.9, 20.9, 21.9mm

Reviews

Be the first to submit a review

Trustpilot