Sealey VS0034 Ratchet Hose Clamp Pliers 210mm

MPN
VS0034
Brand
Sealey
EAN-13
5054630530067
Order Code
43-4645
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Can be used in many applications including coolant, brake and fuel hoses. Heavy-duty construction with PVC dipped handles for added comfort and grip. The ratchet mechanism allows a smooth operation to clamp hoses. The locking design enhances secure gripping on hoses. Single-handed operation.
  • Can be used in many applications including coolant, brake and fuel hoses.
  • Heavy-duty construction with PVC dipped handles for added comfort and grip.
  • The ratchet mechanism allows a smooth operation to clamp hoses.
  • Locking design enhances secure gripping on hoses.
  • Single-handed operation.
  • Maximum Jaw Opening: 40mm.
  • Model No. VS0034
Type General Workshop Tools
Length 210mm
Nett Weight 0.26kg

Reviews

Be the first to submit a review

Trustpilot