Sealey VS001 Cooling System Tester Cap System

MPN
VS001
Brand
Sealey
EAN-13
5024209326933
Order Code
89-3216
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Traditional style cooling system pressure testing kit with an updated selection of adaptors to fit popular European and Japanese vehicles including Alfa, Audi, BMW, Chrysler, Citroen, Daewoo, Fiat, Ford, Honda, Hyundai, Kia, Lancia, Mazda, Mercedes, Mitsubishi, Nissan, Opel, Peugeot, Renault, Rover, Saab, Seat, Skoda, Suzuki, Toyota, Volvo, VW. Also includes non-specific adaptors for other makes. Locate system leaks from: • Head gasket • Header tank • Radiator and heater cores • Water pump plugs, hoses and housings Kit features adaptors fitted with quick release couplings and high-powered pump with large, easy-to-read dial. The kit is packed in a large storage case and is supplied with operating instructions.
  • Cooling system pressure testing kit with an updated selection of adaptors to fit popular European and Japanese vehicles including Alfa, Audi, BMW, Chrysler, Citroen, Daewoo, Fiat, Ford, Honda, Hyundai, Kia, Lancia, Mazda, Mercedes, Mitsubishi, Nissan, Peugeot, Renault, Rover, Saab, Seat, Skoda, Suzuki, Toyota, Vauxhall/Opel, Volvo, VW.
  • Includes non-specific adaptors for other makes.
  • Locate leaking head gasket, header tank, radiator, heater cores, water pump plugs, hoses and housings.
  • Model No. VS001



Type Cooling system test kit
Capacity N/A
Alfa Romeo #7
Applications Pressure Test Adaptor:
Audi #2, 3, 4, 6 or 7
BMW #3, 4 or 5
CHRYSLER #7, 8 or 10
Citroen #7, 8 or 10
Compatible With Various
DAEWOO #2, 3 or 19
DAIHATSU #15 or 16
Fiat #6 or 7
Ford #2, 3, 15, 16, 17, 10+17, 18, 19 or 20
Holden #3, 15, 16, 10+17, 19 or 20
Honda #7, 15 or 16
HSV #3 or 20
Hyundai #16
ISUZU #16
Jaguar #7 or 19
Kia #13 or 16
Lancia #7
Land Rover #5
LEXUS #15 or 16
Mazda #15, 16, 19 or 20
MERCEDES #1, 8+10 or 9
MINI #7
Mitsubishi #8, 10+14, 15 or 16
Nett Weight 1.91kg
Nissan #8+10, 8+11+14 or 16
OPEL/VAUXHALL #3, 6, 7 or 16
Peugeot #6 or 7
PROTON #15 or 16
Renault #6 or 7
ROVER #5, 6 or 7
Saab #2, 7, 19 or 20
Seat #3 or 4
Skoda #2 or 3
SSANGYONG #19
SUBARU #15 or 16
Suzuki #8+11+12 or 8+10 or 8+11+14, 15 or 16
Toyota #8+11+14, 15, 16 or 19
VAG #2, 3, 4 or 7
Volkswagen #2, 4, 6, 7 or 20
Volvo #6 or 7

Reviews

Be the first to submit a review

Trustpilot