Sealey VPJ20MCBA Cross Beam Twin Ram Adaptor 20 Tonne

MPN
VPJ20MCBA
Brand
Sealey
EAN-13
5054630521010
Order Code
43-4196
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £416.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty steel construction with powder coat paint finish for corrosion resistance. Ideal for supporting an axle, whilst allowing work to be done on the differential gear. Offers increased safety by dividing the load over two wider lifting positions.
  • Heavy-duty steel construction with powder coat paint finish for corrosion resistance.
  • Ideal for supporting an axle, whilst allowing work to be done on the differential gear.
  • Offers increased safety by dividing the load over two wider lifting positions from 185 to 825mm.
  • Increases minimum height by 147mm.
  • Compatible with VPJ20M-2L, VPJ20M-2H, VPS20S-2L and VPJ20S-2H.
  • 3 Year guarantee*.
  • Model No. VPJ20MCBA
Type Jacking Beams
Load Capacity 20tonne
Capacity 20tonne
Compatibility VPJ20M-2L, VPJ20M-2H, VPS20S-2L, VPJ20S-2H
Extension Length N/A
Mounting Dimensions 25mm Male (x2)
Nett Weight 45kg
RAM Twin
Saddle Mounting Positions 3
Saddle Span 185-825mm (Sliding Saddle)
Weight 45kg

Reviews

Be the first to submit a review

Trustpilot