Sealey VPJ20M-2L Viking Pit Jack 20 Tonne Double Ram

MPN
VPJ20M-2L
Brand
Sealey
EAN-13
5054630520181
Order Code
43-4195
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £4250.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Fitted with leaf spring support bearings for easy glide transversing the ram. Shut off valves allow twin or single ram lifts. Air operation takes the effort out of lifting heavy plant, tractors and commercial vehicles. Rocket lift feature brings the saddle into contact with the jacking point quickly and slows once under load for a controlled lift. Fitted with deadman controls and a limited descent control valve. Manufactured to suit pit widths between 920-1220mm. Large handle for moving the frame, air coupling and water separator and spare parts tray/tool tray with rubber mat insert.
  • Fitted with leaf spring support bearings for easy glide transversing the ram.
  • Shut off valves allow twin or single ram lifts.
  • Air operation takes the effort out of lifting heavy plant, tractors and commercial vehicles.
  • Rocket lift feature brings the saddle into contact with the jacking point quickly and slows once under load for a controlled lift.
  • Fitted with deadman controls and a limited descent control valve.
  • Manufactured to suit pit widths between 920-1220mm.
  • Large handle for moving the frame, air coupling and water separator and spare parts tray/tool tray with rubber mat insert.
  • Max. Span: 960mm.
  • 3 Year Guarantee*.
  • Model No. VPJ20M-2L
Type Jacking Beams
Load Capacity 20tonne
Beam Lift 200mm
Capacity 20tonne
Load Arm Reach N/A
Nett Weight 265kg
Optional Accessories VPJ20MCBA - Twin Ram Cross Beam Adaptor, VJP20M2CBA - Extendable Twin Ram Cross Beam Adaptor, VPJ-VA - V-Adaptor, VJP-UA - U-Adaptor, VPJ-A7 - Extension For Pit Jacks 100mm, VPJ-A8 - Extension For Pit Jacks 200mm, VPJ20S-2LSS - Integrated Safety Stand
Support Arm Reach N/A

Reviews

Be the first to submit a review

Trustpilot