Sealey VPJ15MCBA Cross Beam Single Ram Adaptor 15 Tonne

MPN
VPJ15MCBA
Brand
Sealey
EAN-13
5054630521027
Order Code
43-4188
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £416.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty steel construction with powder coat paint finish for corrosion resistance. Ideal for supporting an axle, whilst allowing work to be done on the differential gear. Offers increased safety by dividing the load over two lifting positions.
  • Heavy-duty steel construction with powder coat paint finish for corrosion resistance.
  • Ideal for supporting an axle, whilst allowing work to be done on the differential gear.
  • Offers increased safety by dividing the load over two lifting positions from 185 to 825mm.
  • Increases minimum height by 97mm.
  • Compatible with VPJ15M-1S and VPJ15S-1S.
  • 3 Year guarantee*.
  • Model No. VPJ15MCBA
Type Jacking Beams
Load Capacity 15tonne
Beam Lift N/A
Capacity 15tonne
Compatibility VPJ15M-1S, VPJ15S-1S
Extension Length N/A
Mounting Dimensions 60mm Female
Nett Weight 45kg
RAM Single
Saddle Mounting Positions 3
Saddle Span 185-825mm (Sliding Saddle)
Weight 45kg

Reviews

Be the first to submit a review

Trustpilot