Sealey VPJ-A8 Extension for Viking Pit Jacks 200mm

MPN
VPJ-A8
Brand
Sealey
EAN-13
5054630520945
Order Code
43-4200
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty carbon steel construction with a blackened finish. Used for extending the lifting height. Leaving a 25mm female connection for a saddle or adaptors. Increases minimum height by 200mm.
  • Heavy-duty carbon steel construction with a blackened finish.
  • Used for extending the lifting height. Leaving a 25mm female connection for a saddle or adaptors.
  • Increases minimum height by 200mm.
  • Compatible with VPJ15M-1S, VPJ15S-1S, VPJ20M-2L, VPJ20M-2H, VPS20S-2L and VPJ20S-2H.
  • 3 Year guarantee*.
  • Model No. VPJ-A8
Type Jacking Beam Accessory
Beam Lift N/A
Capacity 10tonne
Description Extension
Extension Length 200mm
Increases Minimum Height 200mm
Nett Weight 5.5kg
Weight 5.5kg

Reviews

Be the first to submit a review

Trustpilot