Sealey VMA914 Valet Machine Wet & Dry 30ltr

MPN
VMA914
Brand
Sealey
EAN-13
5051747613447
Order Code
89-8027
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High powered unit ideal for cleaning carpets, car interiors, fabrics and upholstery. Supplied with carpet lance, handheld lance, full wet and dry vacuum accessory kit including adjustable stainless steel rigid extension tube, cartridge filter and foam filter. Large capacity drum with external detergent tank for easy filling. Features remote operation controls on nozzle, enabling switching between vacuum and detergent modes uninterrupted. Fitted with two fixed wheels and two castors. Order Sealey detergents Model Nos VMR921S 1L or VMR925S 5L.
  • High powered unit ideal for cleaning carpets, car interiors, fabrics and upholstery.
  • Supplied with carpet lance, handheld lance, full wet and dry vacuum accessory kit including adjustable stainless steel rigid extension tube, cartridge filter and foam filter.
  • Large capacity drum with external detergent tank for easy filling.
  • Features remote operation controls on nozzle, enabling switching between vacuum and detergent modes uninterrupted.
  • Fitted with two fixed wheels and two castors.
  • Model No. VMA914



Type Wet and dry
Capacity 30L
Consumable Parts (Pack of 10) VMR921, (Single) VMR921S
Drum Size 30L
Drum Type Plastic
Filter Type Foam
Motor Power 1300W
Nett Weight 10.0kg
Power 1300W
Replacement Parts PC200FF10 - Foam Filter, PC300PB5 - Dust Collection Bag (Pack of 5), PC310CF - Cartridge Filter
Supply 230V

Reviews

Be the first to submit a review

Trustpilot